+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA2837IRUNR

IC: operational amplifier; 50MHz; Ch: 2; ±2.7÷5.4VDC; QFN10

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA2837IRUNR
TME Symbol:
OPA2837IRUNR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
50MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.7...5.4V DC
Case
QFN10
Operating temperature
-40...125°C
Slew rate
105V/μs
Integrated circuit features
voltage feedback
Quiescent current
865µA
Input offset voltage
0.325mV
Kind of package
reel, tape
Input bias current
850nA
Input offset current
65nA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA2837IRUNR
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.52 USDGross price for quantities from 5 pcs - 3.52 USD
Net price for quantities from 25 pcs - 3.12 USDGross price for quantities from 25 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.79 USDGross price for quantities from 100 pcs - 2.79 USD
Net price for quantities from 500 pcs - 2.61 USDGross price for quantities from 500 pcs - 2.61 USD
Net price for quantities from 3000 pcs - 2.53 USDGross price for quantities from 3000 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)