+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 120MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.5...6V DC/± 3...12V DC | |
Case | VSSOP10 | |
Operating temperature | -40...85°C | |
Slew rate | 0.4kV/μs | |
Integrated circuit features | voltage feedback | |
Quiescent current | 2.5mA | |
Input offset voltage | 7.1mV | |
Kind of package | reel, tape | |
Input bias current | 2µA | |
Input offset current | 500nA |