+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 10.6MHz | |
Number of channels | 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...20V DC/± 2.7...40V DC | |
Case | VSSOP8 | |
Operating temperature | -40...125°C | |
Slew rate | 32V/μs | |
Quiescent current | 2.84mA | |
Input offset voltage | 1.2mV | |
Kind of package | reel, tape | |
Input bias current | 10pA | |
Input offset current | 10pA |