+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA330AIYFFT

IC: operational amplifier; 350kHz; Ch: 1; DSBGA5; Iquiesc: 35uA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA330AIYFFT
TME Symbol:
OPA330AIYFFT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
350kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 0.9...2.75V DC/± 1.8...5.5V DC
Case
DSBGA5
Operating temperature
-40...125°C
Slew rate
0.16V/μs
Integrated circuit features
zero-drift
Quiescent current
35µA
Input offset voltage
50µV
Kind of package
reel, tape
Input bias current
0.3nA
Input offset current
0.6nA
Gross weight0.001 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA330AIYFFT
0 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.75 USDGross price for quantities from 10 pcs - 1.75 USD
Net price for quantities from 25 pcs - 1.55 USDGross price for quantities from 25 pcs - 1.55 USD
Net price for quantities from 100 pcs - 1.53 USDGross price for quantities from 100 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.