+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 5.5MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.25...2.75V DC/2.5...5.5V DC | |
Case | SOT23-6 | |
Operating temperature | -55...125°C | |
Slew rate | 6V/μs | |
Quiescent current | 1.2mA | |
Input offset voltage | 6mV | |
Kind of package | reel, tape | |
Input bias current | 2nA | |
Input offset current | 10pA |