+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 70kHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.8...5.5V DC | |
Case | SOT23-5 | |
Operating temperature | 0...70°C | |
Slew rate | 20mV/μs | |
Integrated circuit features | rail-to-rail | |
Quiescent current | 10µA | |
Input offset voltage | 13mV | |
Kind of package | reel, tape | |
Input bias current | 10pA | |
Input offset current | 10pA |