+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 44MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.25...2.75V DC/2.5...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 22V/μs | |
Quiescent current | 9mA | |
Input offset voltage | 10mV | |
Kind of package | reel, tape | |
Input bias current | 10pA | |
Input offset current | 10pA |