+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA3690IDBQT

IC: operational amplifier; 300MHz; Ch: 3; ±2.5÷6VDC,±5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3690IDBQT
TME Symbol:
OPA3690IDBQT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
300MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
1.8kV/μs
Integrated circuit features
voltage feedback
Quiescent current
19.8mA
Input offset voltage
5.2mV
Kind of package
reel, tape
Input bias current
13µA
Input offset current
1.6µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3690IDBQT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.07 USDGross price for quantities from 1 pcs - 9.07 USD
Net price for quantities from 5 pcs - 9.01 USDGross price for quantities from 5 pcs - 9.01 USD