+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA3691IDBQR

IC: operational amplifier; 280MHz; Ch: 3; ±2.5÷6VDC,±5÷12VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3691IDBQR
TME Symbol:
OPA3691IDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
280MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.5...6V DC/± 5...12V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
2100V/μs
Integrated circuit features
high speed
Quiescent current
17.1mA
Input offset voltage
4.3mV
Kind of package
reel, tape
Input bias current
45µA
Input offset current
40µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3691IDBQR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.71 USDGross price for quantities from 1 pcs - 11.71 USD
Net price for quantities from 5 pcs - 10.50 USDGross price for quantities from 5 pcs - 10.50 USD
Net price for quantities from 25 pcs - 9.28 USDGross price for quantities from 25 pcs - 9.28 USD
Net price for quantities from 100 pcs - 8.33 USDGross price for quantities from 100 pcs - 8.33 USD
Net price for quantities from 500 pcs - 7.78 USDGross price for quantities from 500 pcs - 7.78 USD
Net price for quantities from 2500 pcs - 7.50 USDGross price for quantities from 2500 pcs - 7.50 USD