+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA3693IDBQR

IC: operational amplifier; 800MHz; Ch: 3; ±2.2÷6VDC; SSOP16; 4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3693IDBQR
TME Symbol:
OPA3693IDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
800MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 2.2...6V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
2.5kV/μs
Quiescent current
43.5mA
Input offset voltage
4mV
Kind of package
reel, tape
Input bias current
45µA
Input offset current
54µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3693IDBQR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.35 USDGross price for quantities from 1 pcs - 7.35 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
Net price for quantities from 25 pcs - 5.86 USDGross price for quantities from 25 pcs - 5.86 USD
Net price for quantities from 100 pcs - 5.25 USDGross price for quantities from 100 pcs - 5.25 USD
Net price for quantities from 500 pcs - 4.90 USDGross price for quantities from 500 pcs - 4.90 USD
Net price for quantities from 2500 pcs - 4.74 USDGross price for quantities from 2500 pcs - 4.74 USD