+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA3875IDBQR

IC: operational amplifier; 700MHz; Ch: 3; ±3÷6.3VDC; SSOP16; 17mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA3875IDBQR
TME Symbol:
OPA3875IDBQR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
700MHz
Number of channels
3
Mounting
SMT
Voltage supply range
± 3...6.3V DC
Case
SSOP16
Operating temperature
-40...85°C
Slew rate
3.1kV/μs
Quiescent current
27mA
Input offset voltage
17mV
Kind of package
reel, tape
Input bias current
20.5µA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA3875IDBQR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.97 USDGross price for quantities from 1 pcs - 7.97 USD
Net price for quantities from 5 pcs - 7.17 USDGross price for quantities from 5 pcs - 7.17 USD
Net price for quantities from 25 pcs - 6.34 USDGross price for quantities from 25 pcs - 6.34 USD
Net price for quantities from 100 pcs - 5.70 USDGross price for quantities from 100 pcs - 5.70 USD
Net price for quantities from 500 pcs - 5.32 USDGross price for quantities from 500 pcs - 5.32 USD
Net price for quantities from 2500 pcs - 5.12 USDGross price for quantities from 2500 pcs - 5.12 USD