+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 6.4MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 5...18V DC/10...36V DC | |
Case | SO16 | |
Operating temperature | 0...70°C | |
Slew rate | 35V/μs | |
Integrated circuit features | wideband | |
Quiescent current | 10mA | |
Input offset voltage | 2.5mV | |
Kind of package | reel, tape | |
Input bias current | 12pA | |
Input offset current | 12pA |