+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 4MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...18V DC | |
Case | SO16 | |
Operating temperature | -40...85°C | |
Slew rate | 10V/μs | |
Integrated circuit features | precision | |
Quiescent current | 1.75mA | |
Input offset voltage | 1mV | |
Kind of package | reel, tape | |
Input bias current | 50pA | |
Input offset current | 50pA |