+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA445AU

IC: operational amplifier; 2MHz; Ch: 1; ±20÷90VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA445AU
TME Symbol:
OPA445AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 20...90V DC
Case
SO8
Operating temperature
-55...125°C
Slew rate
15V/μs
Gross weight7.96 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS
*
OPA445AU
Product withdrawn from the offer
Use the specification table below to search for similar products