+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 20MHz | |
Number of channels | 4 | |
Mounting | SMT | |
Voltage supply range | ± 4...12V DC | |
Case | TSSOP14 | |
Operating temperature | -40...85°C | |
Slew rate | 30V/μs | |
Integrated circuit features | precision | |
Quiescent current | 6.5mA | |
Input offset voltage | 0.175mV | |
Kind of package | reel, tape | |
Input bias current | 0.5nA | |
Input offset current | 0.1nA |