+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA4991IPWR

IC: operational amplifier; 4.5MHz; Ch: 4; ±1.35÷20VDC,±2.7÷40VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4991IPWR
TME Symbol:
OPA4991IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4.5MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...20V DC/± 2.7...40V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
21V/μs
Quiescent current
750µA
Input offset voltage
0.85mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4991IPWR
0 in TME stock
Net price for quantities from 1 pcs - 2.63 USDGross price for quantities from 1 pcs - 2.63 USD
Net price for quantities from 5 pcs - 2.37 USDGross price for quantities from 5 pcs - 2.37 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Net price for quantities from 100 pcs - 1.89 USDGross price for quantities from 100 pcs - 1.89 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 2000 pcs - 1.71 USDGross price for quantities from 2000 pcs - 1.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.