+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA4992IPWR

IC: operational amplifier; 10.6MHz; Ch: 4; ±1.35÷20VDC,±2.7÷40VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA4992IPWR
TME Symbol:
OPA4992IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
10.6MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...20V DC/± 2.7...40V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
32V/μs
Quiescent current
2.84mA
Input offset voltage
1.2mV
Kind of package
reel, tape
Input bias current
10pA
Input offset current
10pA
Integrated circuit features
  • low noise
  • rail-to-rail
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA4992IPWR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.49 USDGross price for quantities from 1 pcs - 5.49 USD
Net price for quantities from 5 pcs - 5.27 USDGross price for quantities from 5 pcs - 5.27 USD
Net price for quantities from 25 pcs - 4.83 USDGross price for quantities from 25 pcs - 4.83 USD
Net price for quantities from 100 pcs - 4.39 USDGross price for quantities from 100 pcs - 4.39 USD
Net price for quantities from 250 pcs - 3.95 USDGross price for quantities from 250 pcs - 3.95 USD
Net price for quantities from 1000 pcs - 3.52 USDGross price for quantities from 1000 pcs - 3.52 USD