+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA521IRGWR

IC: operational amplifier; 3.82MHz; Ch: 1; ±7÷24VDC; VQFN20; 88mA

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA521IRGWR
TME Symbol:
OPA521IRGWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3.82MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 7...24V DC
Case
VQFN20
Operating temperature
-40...125°C
Slew rate
75V/μs
Quiescent current
88mA
Input offset voltage
2.25mV
Kind of package
reel, tape
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA521IRGWR
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.82 USDGross price for quantities from 5 pcs - 2.82 USD
Net price for quantities from 25 pcs - 2.50 USDGross price for quantities from 25 pcs - 2.50 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
Net price for quantities from 500 pcs - 2.09 USDGross price for quantities from 500 pcs - 2.09 USD
Net price for quantities from 3000 pcs - 2.02 USDGross price for quantities from 3000 pcs - 2.02 USD
No. of pieces (Multiplicity: 1)