+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA551FAKTWT

IC: operational amplifier; 3MHz; Ch: 1; ±4÷30VDC; D2PAK; 5mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA551FAKTWT
TME Symbol:
OPA551FAKTWT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...30V DC
Case
D2PAK
Operating temperature
-40...125°C
Slew rate
15V/μs
Quiescent current
10mA
Input offset voltage
5mV
Kind of package
reel, tape
Input bias current
0.1nA
Input offset current
0.1nA
Gross weight2 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA551FAKTWT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 15 pcs - 5.88 USDGross price for quantities from 15 pcs - 5.88 USD
Net price for quantities from 25 pcs - 5.72 USDGross price for quantities from 25 pcs - 5.72 USD
Net price for quantities from 50 pcs - 5.51 USDGross price for quantities from 50 pcs - 5.51 USD