+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 80MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 4.5...18V DC/± 9...36V DC | |
Case | SO8 | |
Operating temperature | -25...85°C | |
Slew rate | 135V/μs | |
Integrated circuit features | low offset | |
Quiescent current | 7.5mA | |
Input offset voltage | 0.5mV | |
Kind of package | reel, tape | |
Input bias current | 2nA | |
Input offset current | 2nA |