+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA818IDRGT

IC: operational amplifier; 2.7GHz; Ch: 1; ±6÷13VDC; SON8; 1.8mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA818IDRGT
TME Symbol:
OPA818IDRGT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
2.7GHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 6...13V DC
Case
SON8
Operating temperature
-40...85°C
Slew rate
1.4kV/μs
Integrated circuit features
low noise
Quiescent current
31.5mA
Input offset voltage
1.8mV
Kind of package
reel, tape
Input bias current
700pA
Input offset current
25pA
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA818IDRGT
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.61 USDGross price for quantities from 1 pcs - 10.61 USD
Net price for quantities from 5 pcs - 9.54 USDGross price for quantities from 5 pcs - 9.54 USD
Net price for quantities from 25 pcs - 8.43 USDGross price for quantities from 25 pcs - 8.43 USD
Net price for quantities from 100 pcs - 7.56 USDGross price for quantities from 100 pcs - 7.56 USD
Net price for quantities from 500 pcs - 7.06 USDGross price for quantities from 500 pcs - 7.06 USD