+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 30MHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.25...2.75V DC/± 2.5...5.5V DC | |
Case | QFN10 | |
Operating temperature | -40...125°C | |
Slew rate | 130V/μs | |
Integrated circuit features | voltage feedback | |
Quiescent current | 345µA | |
Input offset voltage | 1.85mV | |
Kind of package | reel, tape | |
Input bias current | 530nA | |
Input offset current | 100nA |