+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3.9GHz | |
Number of channels | 1 | |
Mounting | SMT | |
Voltage supply range | ± 10...12V DC | |
Case | SOT23-6 | |
Operating temperature | -40...85°C | |
Slew rate | 950V/μs | |
Integrated circuit features | voltage feedback | |
Quiescent current | 18.9mA | |
Input offset voltage | 0.6mV | |
Input bias current | 42µA | |
Input offset current | 850nA |