+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPA860IDR

IC: transconductance amplifier; 470MHz; Ch: 1; ±2.5÷6.5VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA860IDR
TME Symbol:
OPA860IDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
transconductance amplifier
Bandwidth
470MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.5...6.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3.5kV/μs
Quiescent current
14.5mA
Input offset voltage
20mV
Kind of package
reel, tape
Input bias current
8.5µA
Manufacturer standard package
2500pcs.
Gross weight0.1 g
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA860IDR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 5 pcs - 6.25 USDGross price for quantities from 5 pcs - 6.25 USD
Net price for quantities from 25 pcs - 5.51 USDGross price for quantities from 25 pcs - 5.51 USD
Net price for quantities from 100 pcs - 4.95 USDGross price for quantities from 100 pcs - 4.95 USD
Net price for quantities from 500 pcs - 4.63 USDGross price for quantities from 500 pcs - 4.63 USD
Net price for quantities from 2500 pcs - 4.47 USDGross price for quantities from 2500 pcs - 4.47 USD