+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPBRGB5060-03012WL

LED strip; RGB; W: 10mm; L: 300mm; 120°; Thk: 3mm; LED/m: 30; 7.2W/m


Manufacturer: OPTOFLASH

Manufacturer part number:
OPBRGB5060-03012WL
TME Symbol:
OPBRGB5060-03012WL

Specification

Manufacturer
OPTOFLASH
Type of optoelectronic module
LED strip
LED colour
RGB
Width
10mm
Length
0.3m
Operating temperature
-25...60°C
Viewing angle
120°
Thickness
3mm
LED per meter amount
30
Maximum power per meter
7.2W/m
Luminosity of green colour
120lm/m
Luminosity of red colour
35lm/m
Luminosity of blue colour
30lm/m
Optoelectronic modules' features
LED LITEON
Operating voltage
12V DC
Wavelength
463...475nm, 512...528nm, 619...635nm
Gross weight12.04 g
Certificates
See other products in this category: Light sources - LED bars OPTOFLASH,
*
OPBRGB5060-03012WL
6 in TME stock
Net price for quantities from 1 pcs - 8.87 USDGross price for quantities from 1 pcs - 8.87 USD
Net price for quantities from 3 pcs - 7.80 USDGross price for quantities from 3 pcs - 7.80 USD
Net price for quantities from 10 pcs - 7.26 USDGross price for quantities from 10 pcs - 7.26 USD
Net price for quantities from 20 pcs - 6.99 USDGross price for quantities from 20 pcs - 6.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts