+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD-D3011LB-BW

Display: LED; 7-segment; 7.62mm; 0.3"; No.char: 2; blue; 60mcd


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-D3011LB-BW
TME Symbol:
OPD-D3011LB-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
7.62mm
Digit height
0.3"
Number of characters
2
Colour
blue
Luminosity
60mcd
Common electrode
cathode
Dimensions
15x15.5x7.2mm
Mounting
THT
Wavelength
470nm
Frame colour
black
Gross weight1.833 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-D3011LB-BW
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order