+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTO Plus LED | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10mm | |
Digit height | 0.39" | |
Number of characters | 2 | |
Colour | yellow | |
Luminosity | 40mcd | |
Common electrode | anode | |
Dimensions | 12.8x19.9x7mm | |
Mounting | THT | |
Wavelength | 590nm | |
Frame colour | black |