+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD-Q3310LR-BW

Display: LED; 7-segment; 8.4mm; 0.33"; No.char: 4; red; 15mcd; anode

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-Q3310LR-BW
TME Symbol:
OPD-Q3310LR-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
8.4mm
Digit height
0.33"
Number of characters
4
Colour
red
Luminosity
15mcd
Common electrode
anode
Dimensions
14x30x7mm
Mounting
THT
Wavelength
635...648nm
Frame colour
black
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-Q3310LR-BW
0 in TME stock
Net price for quantities from 1000 pcs - 0.92 USDGross price for quantities from 1000 pcs - 0.92 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.