+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD-S18012LE-BW

Display: LED; 7-segment; 45mm; 1.8"; No.char: 1; red; 200mcd; anode


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S18012LE-BW
TME Symbol:
OPD-S18012LE-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
45mm
Digit height
1.8"
Number of characters
1
Colour
red
Luminosity
200mcd
Common electrode
anode
Dimensions
56x38x11mm
Mounting
THT
Wavelength
624nm
Frame colour
black
Gross weight20.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S18012LE-BW
621 in TME stock
Net price for quantities from 1 pcs - 1.54 USDGross price for quantities from 1 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
Net price for quantities from 300 pcs - 1.19 USDGross price for quantities from 300 pcs - 1.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 45 pcs