+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | OPTO Plus LED | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 10.16mm | |
Digit height | 0.4" | |
Number of characters | 1 | |
Colour | green | |
Luminosity | 5mcd | |
Common electrode | cathode | |
Dimensions | 12.9x9.63x6.36mm | |
Mounting | THT | |
Wavelength | 570nm | |
Frame colour | black |