+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTO Plus LED | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 15mm | |
Digit height | 0.6" | |
Number of characters | 1 | |
Colour | blue | |
Luminosity | 60mcd | |
Common electrode | cathode | |
Dimensions | 25x18x8.3mm | |
Mounting | THT | |
Wavelength | 465nm | |
Frame colour | black |