+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD-S8022YG-BW

Display: LED; 7-segment; 20.4mm; 0.8"; No.char: 1; yellow-green


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-S8022YG-BW
TME Symbol:
OPD-S8022YG-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
20.4mm
Digit height
0.8"
Number of characters
1
Colour
yellow-green
Luminosity
25mcd
Common electrode
anode
Dimensions
27.7x20x10mm
Mounting
THT
Wavelength
571nm
Frame colour
black
Gross weight5.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-S8022YG-BW
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order