+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD-T5621SR-BW

Display: LED; 7-segment; 14.2mm; 0.56"; No.char: 3; red; 15mcd


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPD-T5621SR-BW
TME Symbol:
OPD-T5621SR-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
14.2mm
Digit height
0.56"
Number of characters
3
Colour
red
Luminosity
15mcd
Common electrode
cathode
Dimensions
19x37.6x8mm
Mounting
THT
Wavelength
644nm
Frame colour
black
Gross weight6.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPD-T5621SR-BW
0 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.