+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPD100

Sensor: laser; PMD to identify the profile of an object; IP65


Manufacturer: IFM ELECTRONIC

Manufacturer part number:
OPD100
TME Symbol:
OPD100

Specification

Manufacturer
IFM ELECTRONIC
Type of sensor
laser
Kind of sensor
PMD to identify the profile of an object
Range
150...300mm
Output configuration
PNP/NPN 2x NO/NC
Body dimensions
88x28.5x65mm
Body material
zinc die-cast
IP rating
IP65
Connection
M12
Number of pins
5
Operating temperature
-10...55°C
Laser class
1
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Additional functions
IO-Link (COM3)
Measurement frequency
5Hz
Supply voltage
  • 10...30V DC
Gross weight50 g
Certificates
See other products in this category: Measurement Sensors IFM ELECTRONIC,
*
OPD100
0 in TME stock
Net price for quantities from 1 pcs - 1 060.60 USDGross price for quantities from 1 pcs - 1 060.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.