+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPS-M288AAF6-BW

Display: LED; matrix; 8x8; RGB; 20mcd,30mcd,68mcd; 20x20.2mm; SMD


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-M288AAF6-BW
TME Symbol:
OPS-M288AAF6-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
matrix
Display resolution
8x8
Colour
RGB
Luminosity
20mcd, 30mcd, 68mcd
Dimensions
20x20.2mm
Mounting
SMD
Wavelength
466nm, 525nm, 622nm
Operating current
5mA
Operating voltage
3.3...5.5V
LEDs' features
programmable
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED displays - matrix OPTO Plus LED,
*
OPS-M288AAF6-BW
0 in TME stock
Net price for quantities from 600 pcs - 18.41 USDGross price for quantities from 600 pcs - 18.41 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 600.
Multiplicity: 100.