+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPS-S2811LE-GW

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; red; 10mcd; cathode


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S2811LE-GW
TME Symbol:
OPS-S2811LE

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
red
Luminosity
10mcd
Common electrode
cathode
Dimensions
10x7.5mm
Mounting
SMD
Wavelength
625nm
Operating current
30mA
Operating voltage
2...2.6V
Gross weight0.679 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S2811LE-GW
876 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 5 pcs - 1.10 USDGross price for quantities from 5 pcs - 1.10 USD
Net price for quantities from 25 pcs - 0.98 USDGross price for quantities from 25 pcs - 0.98 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.75 USDGross price for quantities from 250 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs