+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPS-S5110F2A-BW

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; RGB; cathode; SMD

NEW

Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S5110F2A-BW
TME Symbol:
OPS-S5110F2A-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
RGB
Luminosity
8mcd, 32mcd, 46mcd
Common electrode
cathode
Dimensions
17.5x12.25x3.75mm
Mounting
SMD
Wavelength
469nm, 530nm, 621nm
Frame colour
black
Gross weight1.133 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S5110F2A-BW
1000 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.91 USDGross price for quantities from 1 pcs - 2.91 USD
Net price for quantities from 5 pcs - 2.40 USDGross price for quantities from 5 pcs - 2.40 USD
Net price for quantities from 25 pcs - 2.17 USDGross price for quantities from 25 pcs - 2.17 USD
Net price for quantities from 100 pcs - 2.08 USDGross price for quantities from 100 pcs - 2.08 USD
Net price for quantities from 200 pcs - 2.01 USDGross price for quantities from 200 pcs - 2.01 USD
Net price for quantities from 1000 pcs - 1.90 USDGross price for quantities from 1000 pcs - 1.90 USD
Packaging method by the manufacturer:Reel = 1 000 pcs