+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please be advised that on 23 October 2026 between 8.00 pm and 10.00 pm (CEST), you may experience difficulties accessing the website and placing online orders. We apologise for any inconvenience caused.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPS-S80AAF6-BW

Display: LED; 7-segment; 20.28mm; 0.8"; No.char: 1; RGB; SMD


Manufacturer: OPTO Plus LED

Manufacturer part number:
OPS-S80AAF6-BW
TME Symbol:
OPS-S80AAF6-BW

Specification

Manufacturer
OPTO Plus LED
Type of display
LED
Kind of display
7-segment
Digit height
20.28mm
Digit height
0.8"
Number of characters
1
Colour
RGB
Luminosity
22mcd, 35mcd, 70mcd
Dimensions
28x16.8x3.75mm
Mounting
SMD
Wavelength
465nm, 524nm, 622nm
Frame colour
black
Gross weight2.372 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays OPTO Plus LED,
*
OPS-S80AAF6-BW
600 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.52 USDGross price for quantities from 1 pcs - 5.52 USD
Net price for quantities from 5 pcs - 4.56 USDGross price for quantities from 5 pcs - 4.56 USD
Net price for quantities from 25 pcs - 4.11 USDGross price for quantities from 25 pcs - 4.11 USD
Net price for quantities from 100 pcs - 3.95 USDGross price for quantities from 100 pcs - 3.95 USD
Net price for quantities from 300 pcs - 3.82 USDGross price for quantities from 300 pcs - 3.82 USD
Net price for quantities from 600 pcs - 3.60 USDGross price for quantities from 600 pcs - 3.60 USD
Packaging method by the manufacturer:Reel = 600 pcs