+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2967950

Relay: solid state; Ucntrl: 19.2÷28.8VDC; 750mA; 24÷253VAC; socket


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2967950
TME Symbol:
OPT-24DC/230AC/1

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
19.2...28.8V DC
Max. operating current
750mA
Switched voltage
24...253V AC
Relay variant
1-phase
Mounting
socket
Body dimensions
28x15x5mm
Switching method
zero voltage switching
Operating temperature
-25...60°C
Dimensions
Schematic diagram
Gross weight3.75 g
Certificates
See other products in this category: One Phase Solid State Relays PHOENIX CONTACT,
*
2967950
70 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 30.48 USDGross price for quantities from 1 pcs - 30.48 USD
Net price for quantities from 10 pcs - 21.38 USDGross price for quantities from 10 pcs - 21.38 USD
Packaging method by the manufacturer:
Tube = 10 pcs