+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2982171

Relay: solid state; Ucntrl: 19.2÷28.8VDC; 2A; 24÷253VAC; 1-phase


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2982171
TME Symbol:
OPT-24DC/230AC/2

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
19.2...28.8V DC
Max. operating current
2A
Switched voltage
24...253V AC
Relay variant
1-phase
Mounting
THT
Gross weight11 g
Certificates
See other products in this category: One Phase Solid State Relays PHOENIX CONTACT,
*
2982171
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Net price for quantities from 10 pcs - 27.59 USDGross price for quantities from 10 pcs - 27.59 USD
Packaging method by the manufacturer:Tube = 10 pcs