+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2966618

Relay: solid state; Ucntrl: 24VDC; 100mA; 3÷48VDC; socket,THT


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2966618
TME Symbol:
OPT-24DC/48DC/100

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
24V DC
Max. operating current
0.1A
Switched voltage
3...48V DC
Mounting
socket, THT
Relay variant
current source
Body dimensions
28x15x5mm
Operating temperature
-25...60°C
Related items
PLC-BPT-24DC/21, PLC-BSC-24DC/21
Gross weight3.19 g
Certificates
See other products in this category: DC Solid State Relays PHOENIX CONTACT,
*
2966618
280 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.99 USDGross price for quantities from 1 pcs - 18.99 USD
Net price for quantities from 10 pcs - 14.85 USDGross price for quantities from 10 pcs - 14.85 USD
Packaging method by the manufacturer:Tube = 10 pcs