+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2982139

Relay: solid state; Ucntrl: 4÷6VDC; 750mA; 24÷253VAC; 1-phase; THT

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2982139
TME Symbol:
OPT-5DC/230AC/1

Specification

Manufacturer
PHOENIX CONTACT
Type of relay
solid state
Control voltage
4...6V DC
Max. operating current
750mA
Switched voltage
24...253V AC
Relay variant
1-phase
Mounting
THT
Body dimensions
28x15x5mm
Operating temperature
-25...60°C
Gross weight4 g
Certificates
See other products in this category: One Phase Solid State Relays PHOENIX CONTACT,
*
2982139
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order