+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPTCSMA3MHSF056K

Infrared thermometer; 100÷600°C; Accur: ±(0.3%+1°C); ε: 0,1÷1,1


Manufacturer: Optris

Manufacturer part number:
OPTCSMA3MHSF056K
TME Symbol:
OPTCSMA3MHSF056K

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
100...600°C
Temperature measurement accuracy
±(0.3% + 1°C)
Optical resolution
33:1
Emissivity value
0,1...1,1
Thermal sensitivity (NETD)
≤50mK
Measurement
temperature
Response time for temperature measurement
20ms
Measurement wavelength
2.3µm
Optics
SF
Interface
USB
Output
analogue 0...5 V/ 0...10 V
Mounting
M12x1
Manufacturer series
CSmicro 3M
Cable length
6m
Probe length
35mm
Probe diameter
12mm
Enclosure material
stainless steel
IP rating
IP65
Storage temperature
-40...85°C
Software
download from manufacturers website
Measuring instrument features
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting nut
  • USB adapter
Supply voltage
  • 5...30V DC
Gross weight200 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
OPTCSMA3MHSF056K
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.