+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Optris
Manufacturer | Optris | |
Type of meter | infrared thermometer | |
Temperature measuring range | -20...120°C | |
Temperature measurement accuracy | ±1%, ±1°C | |
Optical resolution | 15:1 | |
Emissivity value | 0,1...1,1 | |
Thermal sensitivity (NETD) | ≤50mK | |
Measurement | temperature | |
Response time for temperature measurement | 14ms | |
Measurement wavelength | 8...14µm | |
Optics | SF | |
Interface | USB | |
Output | analogue 0...5 V/ 0...10 V | |
Mounting | M12x1 | |
Manufacturer series | CSmicro LT/LTH | |
Cable length | 6m | |
Probe length | 35mm | |
Probe diameter | 12mm | |
Enclosure material | stainless steel | |
IP rating | IP65 | |
Storage temperature | -40...85°C | |
Software | download from manufacturers website |