+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OPTCT3MHSF

Infrared thermometer; 100÷600°C; Accur: ±(0.3%+2°C); ε: 0,1÷1,1


Manufacturer: Optris

Manufacturer part number:
OPTCT3MHSF
TME Symbol:
OPTCT3MHSF

Specification

Manufacturer
Optris
Type of meter
infrared thermometer
Temperature measuring range
100...600°C
Temperature measurement accuracy
±(0.3% + 2°C)
Optical resolution
33:1
Emissivity value
0,1...1,1
Measurement
temperature
Measurement wavelength
2.3µm
Optics
SF
Output
analogue 0...5 V/ 0...10 V, analogue 0/4...20 mА, analogue, thermocouple type K or J
Mounting
M12x1
Manufacturer series
CT 3M
Cable length
3m
Probe length
28mm
Probe diameter
14mm
Enclosure material
stainless steel
IP rating
IP65
Storage temperature
-40...85°C
Software
download from manufacturers website
Interface
  • CAN (option)
  • Ethernet (option)
  • Profibus DP (option)
  • RS232 (option)
  • RS485 (option)
  • USB (option)
Measuring instrument features
  • installation of up to 32 sensing heads
  • optical alarm when a limit value is exceeded
  • PEAK HOLD function
Standard equipment
  • connection cable
  • IR connector (USB C)
  • mounting nut
  • programmer with LCD display and keys
Supply voltage
  • 8...36V DC
Gross weight905 g

WATCH VIDEO

See other products in this category: Pirometers Optris
*
OPTCT3MHSF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.