+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OQ033B01B000G

Connector: pluggable terminal block; socket; male; OQ; PIN: 3; THT


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OQ033B01B000G
TME Symbol:
OQ033B01B000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
OQ
Number of pins
3
Spatial orientation
angled
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x3
Body colour
black
Contacts pitch
3.81mm
Number of ways
3
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
OQ033B01B000G
0 in TME stock
Net price for quantities from 3600 pcs - 0.25 USDGross price for quantities from 3600 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 600.
Multiplicity: 1.