+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OQ1112010300G

Connector: pluggable terminal block; socket; male; OQ; PIN: 11


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OQ1112010300G
TME Symbol:
OQ1112010300G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
OQ
Number of pins
11
Spatial orientation
angled
Connector variant
closed
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x11
Body colour
black
Contacts pitch
3.5mm
Number of ways
11
Locking system
friction lock
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
OQ1112010300G
0 in TME stock
Net price for quantities from 3240 pcs - 0.55 USDGross price for quantities from 3240 pcs - 0.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3 240.
Multiplicity: 1.