+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OQ1415000000G

Connector: pluggable terminal block; socket; male; OQ; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OQ1415000000G
TME Symbol:
OQ1415000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
socket
Kind of connector
male
Manufacturer series
OQ
Current rating
10A
Rated voltage
0.3kV
Number of pins
14
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact material
copper
Contact plating
tinned
Flammability rating
UL94V-0
Body material
thermoplastic
Connector pinout layout
1x14
Body colour
black
Contacts pitch
3.5mm
Number of ways
14
Locking system
friction lock, threaded joint
Operating temperature
-40...115°C
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
See other products from this series.:
*
OQ1415000000G
0 in TME stock
Net price for quantities from 3150 pcs - 0.95 USDGross price for quantities from 3150 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)