+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OR-WE-521

Controller; for DIN rail mounting; impulse; IP51; Ioper.max: 40A


Manufacturer: ORNO

Manufacturer part number:
OR-WE-521
TME Symbol:
OR-WE-521

Specification

Manufacturer
ORNO
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
impulse
IP rating
IP51
Max. operating current
40A
Operating temperature
-25...55°C
Body dimensions
18x110x60mm
Counting range
99999,99kWh
Controlled parameter
230V AC 50/60Hz
Kind of display used
LCD
Type of counted signal
electric power
Current rating
5A
Accuracy class
B
Illumination
yes
Measuring instrument features
MID certificate
Kind of measurement
direct
Gross weight86.6 g
Certificates
EAN code5908254801860
See other products in this category: Building Automation ORNO,
*
OR-WE-521
21 in TME stock
Net price for quantities from 1 pcs - 24.81 USDGross price for quantities from 1 pcs - 24.81 USD
Net price for quantities from 5 pcs - 23.25 USDGross price for quantities from 5 pcs - 23.25 USD
Net price for quantities from 10 pcs - 21.72 USDGross price for quantities from 10 pcs - 21.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs