+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OR210421

Sensor: photoelectric; Range: 4000mm; PNP / NO; retro-reflective


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
OR210421
TME Symbol:
OR210421

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
photoelectric
Range
4m
Output configuration
PNP / NO
Operation mode
retro-reflective
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Switching frequency max
1.5kHz
Operating temperature
-5...55°C
Body material
PBTP
Body dimensions
180x15x210mm
Manufacturer series
OR
Supply voltage
  • 10...35V DC
Gross weight50 g
Certificates
See other products in this category: Standard Photoelectric Sensors IPF ELECTRONIC,
See other products from this series.:
*
OR210421
0 in TME stock
Net price for quantities from 1 pcs - 171.42 USDGross price for quantities from 1 pcs - 171.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.